Better World
SEEREP L5121 2400 lm 16 W LED Tube Light, G5 Cap, 3.7 ft (1149 mm)
- RS Stock No.:
- 425-334
- Mfr. Part No.:
- L512163AC
- Manufacturer:
- SEEREP
Subtotal (1 box of 10 units)*
SGD233.93
(exc. GST)
SGD254.98
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD233.93 | SGD23.393 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-334
- Mfr. Part No.:
- L512163AC
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 3.7ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1149mm | |
| Power | 16W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 2400lm | |
| Colour | Cream White | |
| Lamp Designation | T5 | |
| Colour Rendering Index CRI | 80% | |
| Colour Temperature | 4000k | |
| Lifespan | 25000h | |
| Voltage | 240 V | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | L5121 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 3.7ft | ||
Product Type LED Tube Light | ||
Length Metric 1149mm | ||
Power 16W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 2400lm | ||
Colour Cream White | ||
Lamp Designation T5 | ||
Colour Rendering Index CRI 80% | ||
Colour Temperature 4000k | ||
Lifespan 25000h | ||
Voltage 240 V | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series L5121 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 delivers 2400 lumens of cool white light at 4000K, consuming only 16.0 W of power. It operates with a power factor of over 0.90 for improved energy efficiency, and is designed for reliable, long-lasting performance in various commercial and residential environments.
Instant startup with no flickering
Environmentally friendly free of mercury and harmful substances
Ideal for use in offices kitchens retail and workshops
Related links
- SEEREP L5121 2400 lm 16 W LED Tube Light 3.7ft (1149mm)
- SEEREP L5152 3000 lm 20 W LED Tube Light 3.7ft (1149mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light, T5 (1149mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2400 lm 16 W LED Tube Light 3.77ft (1149mm)
- LEDVANCE 40998 2400 lm 16 W LED Tube Light, T5 (849mm)
- Sylvania 2400 lm 16 W LED Tube Light, T5 (1162mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2080 lm 16 W LED Tube Light 3.77ft (1149mm)
- Sylvania 2400 lm 16 W LED Tube Light (1213mm)
