Philips Lighting CorePro 850 lm 8 W LED Tube Light, G13 Cap, 1.96 ft (600 mm)
- RS Stock No.:
- 358-950
- Mfr. Part No.:
- 929002419802
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
SGD37.80
(exc. GST)
SGD41.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.80 |
*price indicative
- RS Stock No.:
- 358-950
- Mfr. Part No.:
- 929002419802
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 1.96ft | |
| Product Type | LED Tube Light | |
| Length Metric | 600mm | |
| Power | 8W | |
| Fluorescent Equivalent Wattage | 18W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 850lm | |
| Colour Reference Code | 830 | |
| Colour Temperature | 3000k | |
| Colour | White | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Standards/Approvals | EU RoHS Compliant, KEMA Keur certificate, RoHS compliance TUV CE marking, CE mark | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 1.96ft | ||
Product Type LED Tube Light | ||
Length Metric 600mm | ||
Power 8W | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 850lm | ||
Colour Reference Code 830 | ||
Colour Temperature 3000k | ||
Colour White | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Voltage 240V | ||
Standards/Approvals EU RoHS Compliant, KEMA Keur certificate, RoHS compliance TUV CE marking, CE mark | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube Universal T8 brings simplicity to your lighting project. You do not need to pay attention to the driver technology anymore. Thanks to a unique design, Philips CorePro LED tube Universal T8 directly fits in luminaires operating either on Electro Magnetic ballasts or HF Electronic ballasts or mains power connection.
CE mark
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MC 1050 lm 7 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 2 ft (600 mm)
- LEDVANCE 40580 1100 lm 7.5 W LED Tube Light 1.96 ft (600 mm)
