Philips Lighting CorePro 900 lm 8 W LED Tube Light, G13 Cap, 1.96 ft (600 mm)
- RS Stock No.:
- 358-945
- Mfr. Part No.:
- 929002420002
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
SGD39.39
(exc. GST)
SGD42.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 220 unit(s) shipping from 16 June 2026
- Plus 30 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.39 |
*price indicative
- RS Stock No.:
- 358-945
- Mfr. Part No.:
- 929002420002
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Tube Light | |
| Length Imperial | 1.96ft | |
| Length Metric | 600mm | |
| Power | 8W | |
| Lamp Base/Socket | G13 | |
| Fluorescent Equivalent Wattage | 18W | |
| Luminous Flux | 900lm | |
| Colour Reference Code | 865 | |
| Lamp Designation | T8 | |
| Colour Temperature | 6500k | |
| Colour | White | |
| Lifespan | 50000h | |
| Colour Rendering Index CRI | 80% | |
| Voltage | 240V | |
| Standards/Approvals | EU RoHS Compliant, CE mark | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Tube Light | ||
Length Imperial 1.96ft | ||
Length Metric 600mm | ||
Power 8W | ||
Lamp Base/Socket G13 | ||
Fluorescent Equivalent Wattage 18W | ||
Luminous Flux 900lm | ||
Colour Reference Code 865 | ||
Lamp Designation T8 | ||
Colour Temperature 6500k | ||
Colour White | ||
Lifespan 50000h | ||
Colour Rendering Index CRI 80% | ||
Voltage 240V | ||
Standards/Approvals EU RoHS Compliant, CE mark | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube Universal T8 brings simplicity to your lighting project. You do not need to pay attention to the driver technology anymore. Thanks to a unique design, Philips CorePro LED tube Universal T8 directly fits in luminaires operating either on Electro Magnetic ballasts or HF Electronic ballasts or mains power connection.
CE mark
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 850 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 2 ft (600 mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MC 1050 lm 7 W LED Tube Light 1.96 ft (600 mm)
- LEDVANCE 40580 1100 lm 7.5 W LED Tube Light 1.96 ft (600 mm)
