- RS Stock No.:
- 829-4109
- Mfr. Part No.:
- PARATHOM PAR16 65 36 ADV 830
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 829-4109
- Mfr. Part No.:
- PARATHOM PAR16 65 36 ADV 830
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram Parathom® Pro PAR 16 Advanced Dimmable LED
Dimmable mains voltage LED reflector lamp to replace 35W or 50W halogen lamps with the popular GU10 base. Suitable applications include:,Modern merchandise presentation in shop windows,Shop interiors and shelving,Gentle spotlighting of pictures, objects, plants and bushes,Effective facade lighting,Hotels and restaurants
Dimmable and a direct retrofit using existing dimmers
Very low energy consumption
Extremely long life
Equipped with highly efficient high-power LEDs
No UV or near-IR radiation
Shock and vibration-proof thanks to the inherent shock resistance of LEDs and the plastic and metal casings
Professional thermal management
Instant full output, no delay
Very low energy consumption
Extremely long life
Equipped with highly efficient high-power LEDs
No UV or near-IR radiation
Shock and vibration-proof thanks to the inherent shock resistance of LEDs and the plastic and metal casings
Professional thermal management
Instant full output, no delay
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 8 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 65W |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 V |
Luminosity | 460 lm |
Length | 57.5 mm |
Diameter | 50mm |
Life Hours | 25000h |
EU Energy Efficiency Rating | A |
Series | PARATHOM |