- RS Stock No.:
- 715-8409
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 715-8409
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
LED Retrofit G4 Capsule Lamps
LED retrofit replacement for G4 halogen capsule lamps
Energy saving, long lamp life
Choice of colour temperature
Choice of G4 pin options: side or rear mounted
Choice of colour temperature
Choice of G4 pin options: side or rear mounted
Note
Indoor use only
Approvals
EMC, LVD, RoHS
Specifications
Attribute | Value |
---|---|
Lamp Base | G4 |
Wattage | 1.2 W |
Colour Temperature | 6000 → 7000K |
Colour Tone | Natural |
Voltage Rating | 12 V |
Luminosity | 90 lm |
Length | 38 mm |
Diameter | 31mm |
Life Hours | >20000h |