LEDVANCE 33 W LED Panel Light, Cool White, L 1.2 m W 600 mm
- RS Stock No.:
- 206-8861
- Mfr. Part No.:
- 4058075440074
- Manufacturer:
- LEDVANCE
View all LED Panel Lights
15 In stock for delivery within 4 working days
Price Each
SGD228.92
(exc. GST)
SGD247.23
(inc. GST)
units | Per unit |
1 + | SGD228.92 |
- RS Stock No.:
- 206-8861
- Mfr. Part No.:
- 4058075440074
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance PL PFM rectangular recessed panel luminaires is suitable for recessed ceiling systems with grid size of 1200mm x 300mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame.
Comfortable light and high colour consistency
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 4000 lm
Energy savings = up to 120 lm/W
Low flicker
Luminous flux = 4000 lm
Specifications
Attribute | Value |
Lamp Type | LED |
Length | 1.2 m |
Width | 600 mm |
Luminosity | 4000 lm |
Depth | 9 mm |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 33 W |
Voltage Rating | 220 → 240 V ac |