LEDVANCE 36 W Squared LED Panel Light, Cool White, L 600 mm W 600 mm
- RS Stock No.:
- 201-9712
- Mfr. Part No.:
- 4058075392380
- Manufacturer:
- LEDVANCE
View all LED Panel Lights
8 In stock for delivery within 4 working days
Price Each
SGD66.53
(exc. GST)
SGD71.85
(inc. GST)
units | Per unit |
1 + | SGD66.53 |
- RS Stock No.:
- 201-9712
- Mfr. Part No.:
- 4058075392380
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE square recessed panel luminaire is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere.
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Specifications
Attribute | Value |
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Luminosity | 3600 lm |
Depth | 35 mm |
Lamp Shape | Squared |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 36 W |
Voltage Rating | 220 → 240 V ac |