VCC SN1287-C, LED Mount for 0.31 in Diameter Indicators

  • RS Stock No. 889-7209
  • Mfr. Part No. SN1287-C
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Speed Nuts - VCC

A selection of speed nuts from VCC, suitable to use with non-relampable neon-incandescent indicator lights.

VCC LED & Neon Panel Mount Indicators

Specifications
Attribute Value
Hardware Type Push-On Speed Nut with Coating
For Use With 0.31 in Diameter Indicators
Temporarily out of stock - back order for despatch 22/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
SGD 0.383
(exc. GST)
SGD 0.41
(inc. GST)
units
Per unit
Per Pack*
100 +
SGD0.383
SGD38.30
*price indicative
Related Products
The LINEARlight SLIM TRACK system from Osram creates ...
Description:
The LINEARlight SLIM TRACK system from Osram creates a universal aluminium track system for Osram’s LINEARlight FLEX LED range. With its easy and quick installation, the SLIM TRACK system’s small form factor enables the range to act as a heat ...
SPC208 O-ring seal (gasket) for use with the ...
Description:
SPC208 O-ring seal (gasket) for use with the VCC L63 series Panel Mounting Indicators. • Material: Nitrile rubber (Buna-N)• Durometer hardness: A70• Internal diameter 0.208’’ (5.28 mm)• External diameter 0.348’’ (8.84 mm).
The ELM 3 series of LED spacers from ...
Description:
The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better ...
Dialight range of accessories to suit the panel ...
Description:
Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware.