- RS Stock No.:
- 890-9315
- Mfr. Part No.:
- SMB200BTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9315
- Mfr. Part No.:
- SMB200BTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMB 200 Series Low Profile Lens for 3mm LEDs
Low profile panel mount lenses from VCC suitable for T1 (3 mm) LEDs. The Fresnel lenses give a wide angle of view and provide mechanical protection for the installed LED. The SMB 200 series are available in various colours in addition to the clear version.
Shallow domed lens, 1.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 1.6 to 3.2 mm in thickness
Available in various colours
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 1.6 to 3.2 mm in thickness
Available in various colours
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | SMB200 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | T-1 Lamp, T-1-3/4 Lamp |
Dimensions | 4.83 x 7.37mm |
Clear or Diffused | Clear |
Diameter | 4.83mm |
Kit Contents | LED, Lens |
Length | 7.37mm |