- RS Stock No.:
- 890-9273
- Mfr. Part No.:
- CMS322RTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9273
- Mfr. Part No.:
- CMS322RTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMS 322 Low Profile Lenses
The CMS 322 series low profile diffused lens from VCC. These moisture sealed lenses for LEDs are versatile, helps prevent IC failure caused by ESD. Mounts through front of panel and compression of the seal is accomplished by pressing the retaining ring or CONXRITE connector in place.
Polycarbonate lens
Various colours available
Various colours available
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CMS322 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 5 mm PCB Board LEDs |
Dimensions | 7.62 x 8.38mm |
Clear or Diffused | Clear |
Diameter | 7.62mm |
Kit Contents | LED, Lens, Seal |
Length | 8.38mm |