- RS Stock No.:
- 890-5477
- Mfr. Part No.:
- SQB400BTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5477
- Mfr. Part No.:
- SQB400BTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SQB Square Low Profile Lens
The SQB 400 series lens from VCC. These CUBELITE® square lens are suitable for use with T-1 3/4 LEDs. These low profile Fresnel lens and made from polycarbonate, transparent and require no assembly tools.
Easily installation into a panel hole
Available various colours
RoHS Compliant
Available various colours
RoHS Compliant
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Affixing Method | Snap On |
Dimensions | 7.11 x 7.11 x 1.79mm |
Height | 1.79mm |
Length | 7.11mm |
Width | 7.11mm |