- RS Stock No.:
- 890-4994
- Mfr. Part No.:
- 135-3233-003
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4994
- Mfr. Part No.:
- 135-3233-003
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 135 |
Number of LEDs Per Lens | 1 |
For Use With | T-3 1/4 Miniature Bayonet Base Neon Lamp |
Dimensions | 15.86 (Dia.) x 15.86 (H)mm |
Diameter | 15.86mm |
Height | 15.86mm |