- RS Stock No.:
- 890-4919
- Mfr. Part No.:
- 111-0131-200
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4919
- Mfr. Part No.:
- 111-0131-200
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 111 |
Number of LEDs Per Lens | 1 |
For Use With | T-1 3/4 Midget Flange Base Incandescent Lamp |
Dimensions | 13.1 (Dia.) x 18.26mm |
Diameter | 13.1mm |
Height | 18.26mm |