- RS Stock No.:
- 889-2365
- Mfr. Part No.:
- CP13512_AMELIA-S
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2365
- Mfr. Part No.:
- CP13512_AMELIA-S
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL AMELIA Series LED Lenses
The AMELIA series from LEDil, are a family of round LED lenses with a 45 mm diameter. This range is designed for use with a single LED and has a PC optic holder. AMELIA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the AMELIA lenses offer a high UV and temperature resistance. AMELIA lenses have been designed and optimised for use with Lumileds LUXEON S1000 LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the AMELIA lenses offer a high UV and temperature resistance. AMELIA lenses have been designed and optimised for use with Lumileds LUXEON S1000 LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Amelia |
Emission Pattern | Round |
Viewing Angle | 14 ° |
Affixing Method | Socket |
For Use With | Lumileds LUXEON S1000 |
Dimensions | 45 (Dia.) x 27.1mm |
Clear or Diffused | Clear |
Diameter | 45mm |
Height | 27.1mm |