- RS Stock No.:
- 889-2245
- Mfr. Part No.:
- CA13949_REBECCA-RGB
- Manufacturer:
- Ledil
Available for back order.
Added
Price Each
SGD7.43
(exc. GST)
SGD8.10
(inc. GST)
Units | Per unit |
1 - 9 | SGD7.43 |
10 - 49 | SGD7.28 |
50 + | SGD7.13 |
- RS Stock No.:
- 889-2245
- Mfr. Part No.:
- CA13949_REBECCA-RGB
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL REBECCA Series LED Lenses
The REBECCA series from LEDiL are a family of LED lenses from their RGB mixing range. This hybrid optical lens is designed to offer perfect colour mixing from high power LEDs. REBECCA lenses can be used with both RGBW multi-chip LEDs and tuneable LEDs.
Suitable applications for the REBECCA lenses include; architectural lighting, stage lighting and retail lighting.
Made using an optical grade PMMA, the REBECCA lenses offer a high UV and temperature resistance. REBECCA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Suitable applications for the REBECCA lenses include; architectural lighting, stage lighting and retail lighting.
Made using an optical grade PMMA, the REBECCA lenses offer a high UV and temperature resistance. REBECCA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Rebecca |
Emission Pattern | Round |
Viewing Angle | 23 ° |
Affixing Method | Tape |
For Use With | Cree XB-D, Cree XM-L RGB, Cree XP-L, Cree XT-E, Lumileds LUXEON Z RGB, Nichia NS6x83, Optogan OLP-5065F6L-06A, OSRAM OSTAR RGB, Seoul Z5M1/Z5M2 |
Dimensions | 42 (Dia.) x 29.9mm |
Clear or Diffused | Clear |
Diameter | 42mm |
Height | 29.9mm |