- RS Stock No.:
- 889-2181
- Mfr. Part No.:
- F14468_FLORENCE-1R-Z60
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2181
- Mfr. Part No.:
- F14468_FLORENCE-1R-Z60
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL FLORENCE 1R Series LED Lenses
The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to connect the lenses in one continuous row.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Florence |
Emission Pattern | Rectangular |
Viewing Angle | 58 + 114 ° |
Affixing Method | Clip-On |
For Use With | Cree XH-B/G, Lumileds LUXEON 3014, Lumileds LUXEON 3020, Lumileds LUXEON 3030 2D, Lumileds LUXEON 3535 2D, Lumileds LUXEON 3535L, Nichia NF2x757D, Nichia NF2x757G, OSRAM DURIS S5, Samsung LM301A, Samsung LM302A, Samsung LM561B, Samsung LM561C, Samsung LT-S282N, Seoul 3030 |
Dimensions | 286 x 19.5 x 7.55mm |
Clear or Diffused | Clear |
Height | 7.55mm |
Length | 286mm |
Width | 19.5mm |