- RS Stock No.:
- 889-1955
- Mfr. Part No.:
- CN13145_MIRA-W
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-1955
- Mfr. Part No.:
- CN13145_MIRA-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRA Series LED Lenses
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Mira |
Emission Pattern | Round |
Viewing Angle | 42 ° |
Affixing Method | Screw |
For Use With | Bridgelux V10, Cree CXA15, Cree CXB15 |
Dimensions | 34.2 (Dia.) x 16.15mm |
Clear or Diffused | Clear |
Diameter | 34.2mm |
Height | 16.15mm |