- RS Stock No.:
- 786-1770
- Mfr. Part No.:
- CA12062_EMILY-D
- Manufacturer:
- Ledil
56 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 4)
SGD4.628
(exc. GST)
SGD5.045
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | SGD4.628 | SGD18.512 |
20 - 76 | SGD4.53 | SGD18.12 |
80 + | SGD4.398 | SGD17.592 |
*price indicative |
- RS Stock No.:
- 786-1770
- Mfr. Part No.:
- CA12062_EMILY-D
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Nichia NS9x383 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XM-L HVW LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XM-L2 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XM-L LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XP-E2 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XP-G2 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Emily |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 8 → 14 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Nichia NS9x383, OSRAM OSLON Square, Samsung LH351B, Samsung LH351Z, Seoul Z5M1/Z5M2 |
Dimensions | 26 (Dia.) x 14.9mm |
Clear or Diffused | Diffused |
Diameter | 26mm |
Height | 14.9mm |
Kit Contents | Lens, Mount |