- RS Stock No.:
- 201-7706
- Mfr. Part No.:
- FCA15007_G2-ROSE-UV-SS
- Manufacturer:
- Ledil
9 In stock for delivery within 4 working days
Added
Price Each
SGD26.01
(exc. GST)
SGD28.35
(inc. GST)
Units | Per unit |
1 + | SGD26.01 |
- RS Stock No.:
- 201-7706
- Mfr. Part No.:
- FCA15007_G2-ROSE-UV-SS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil LED lens comes in a square shape and has 40° wide beam angle. It is made up of silicon. It is assemble with black holder and installation tape.
It is available in clear appearance
It is RoHS compliant
21.6 mm dimension
It is RoHS compliant
21.6 mm dimension
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | G2-ROSE-UV |
Lens Shape | Square |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Lens Colour | Clear |
Lens Material | Silicone |
Viewing Angle | 40 ° |