- RS Stock No.:
- 186-2343
- Mfr. Part No.:
- CA16128_OLGA-M
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 66)
SGD4.763
(exc. GST)
SGD5.192
(inc. GST)
Units | Per unit | Per Tray* |
66 - 264 | SGD4.763 | SGD314.358 |
330 + | SGD4.286 | SGD282.876 |
*price indicative |
- RS Stock No.:
- 186-2343
- Mfr. Part No.:
- CA16128_OLGA-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø32 mm elegant indoor lighting family for wide range of LEDs up to 7070 size LED packages OLGA is a compact size powerhouse providing uniform lighting for any indoor space. Special optical design eliminates unwanted colour artefacts from the beam and makes it suitable for tunable white applications. Compatible with a wide range of LEDs up to 7070 size packages.
∼30° spot beam beam. Assembly with holder and installation tape.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | OLGA |
Product Type | LED Lens |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 30 ° |
Affixing Method | Pin, Tape |
For Use With | Decorative Lighting, Down Lighting, Track and Spot Lighting |
Dimensions | 32 (Dia.) x 19.29mm |
Clear or Diffused | Clear |
Diameter | 32mm |
Height | 19.29mm |