- RS Stock No.:
- 181-1951
- Mfr. Part No.:
- FL-66S
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 181-1951
- Mfr. Part No.:
- FL-66S
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini Lens, ±30˚ Lambertain Twist-On
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Emission Pattern | Lambertian |
Viewing Angle | ±30 ° |
Affixing Method | Twist-On |
For Use With | Golden DRAGON LED, ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED |
Dimensions | 10 x 11.5 x 4.33mm |
Height | 4.33mm |
Kit Contents | Lens |
Length | 10mm |
Width | 11.5mm |