- RS Stock No.:
- 174-1290
- Mfr. Part No.:
- CA15584_ZORYA-MINI-TAPE
- Manufacturer:
- Ledil
135 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD3.85
(exc. GST)
SGD4.20
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD3.85 | SGD19.25 |
25 + | SGD3.466 | SGD17.33 |
*price indicative |
- RS Stock No.:
- 174-1290
- Mfr. Part No.:
- CA15584_ZORYA-MINI-TAPE
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Innovative lenses with ∼340° light distribution that mimics a traditional light bulb beam pattern. ZORYA is an exceptionally innovative LED optic made from silicone with around 340° light distribution that mimics a traditional light bulb beam pattern. One ZORYA is capable of luminous flux over 10000 lumens with a substantial amount of backlight. With ZORYA there is no need for separate dome structures on top of the optics and it is compatible with a wide range of LES sizes from 6 to 24 mm and LEDiL HEKLA (version with a ZORYA-SC-HEKLA-ADAPTER) as well as 3rd party connectors from BJB and Stucchi. ZORYA-MINI is a small PC lens for traditional bulb retrofits coming with the same ∼340° light distribution and is compatible with up to 7070 size LED packages.
∼340° decorative beam. Assembly with installation tape.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Zorya |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 145 ° |
Dimensions | 24 Dia. x 14.6mm |
Clear or Diffused | Clear |
Diameter | 24mm |
Height | 14.6mm |