- RS Stock No.:
- 174-1275
- Mfr. Part No.:
- FN15998_RONDA-O-C
- Manufacturer:
- Ledil
4 In stock for delivery within 4 working days
Added
Price Each
SGD12.15
(exc. GST)
SGD13.24
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.15 |
5 - 9 | SGD11.89 |
10 - 24 | SGD11.52 |
25 - 49 | SGD11.24 |
50 + | SGD10.99 |
- RS Stock No.:
- 174-1275
- Mfr. Part No.:
- FN15998_RONDA-O-C
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
50° 30° oval beam with holder C compatible with LEDiL HEKLA
Specifications
Attribute | Value |
---|---|
Series | Ronda |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 50 ° |
Affixing Method | Socket |
For Use With | LEDiL HEKLA |
Dimensions | 53.9 Dia. x 20.5mm |
Clear or Diffused | Clear |
Diameter | 55mm |
Height | 20.5mm |
Kit Contents | Holder C |