- RS Stock No.:
- 168-6763
- Mfr. Part No.:
- C10755_CUTE-3-M
- Manufacturer:
- Ledil
45 In stock for delivery within 4 working days
Added
Price Each (In a Tray of 45)
SGD4.763
(exc. GST)
SGD5.192
(inc. GST)
Units | Per unit | Per Tray* |
45 - 180 | SGD4.763 | SGD214.335 |
225 + | SGD4.286 | SGD192.87 |
*price indicative |
- RS Stock No.:
- 168-6763
- Mfr. Part No.:
- C10755_CUTE-3-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL CUTE Series LED Lenses
The CUTE series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with 3 or 4 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear or diffused lens and offer a range of beam types from a spot to wide angle. CUTE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the CUTE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
CUTE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the CUTE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
CUTE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Cute |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 3 |
Emission Pattern | Medium Angle |
Viewing Angle | 22 → 33 ° |
Affixing Method | Glue, Pin |
For Use With | Cree MC-E, Cree MHB-A, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, LEDiL C3535, LG H35C1, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Seoul Z5M1/Z5M2 |
Dimensions | 35 (Dia.) x 15mm |
Clear or Diffused | Clear |
Diameter | 35mm |
Height | 15mm |
Kit Contents | Lens |