- RS Stock No.:
- 146-0814
- Mfr. Part No.:
- C11996_LENA-LENS
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 60)
SGD5.439
(exc. GST)
SGD5.929
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | SGD5.439 | SGD326.34 |
300 + | SGD4.895 | SGD293.70 |
*price indicative |
- RS Stock No.:
- 146-0814
- Mfr. Part No.:
- C11996_LENA-LENS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Lena |
Product Type | LED Lens |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | Series of LEDs |
Dimensions | 107.74 (Dia.) x 6.51mm |
Clear or Diffused | Clear |
Diameter | 107.74mm |
Height | 6.51mm |