Ledil C18521_YASMEEN-35-WW, Yasmeen 35 Series 1-Way LED Lens 60 ° Elliptical Beam
- RS Stock No.:
- 648-855
- Mfr. Part No.:
- C18521_YASMEEN-35-WW
- Manufacturer:
- Ledil
Bulk discount available
Subtotal (1 unit)*
SGD5.97
(exc. GST)
SGD6.51
(inc. GST)
Add 32 units to get free delivery
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD5.97 |
| 10 - 49 | SGD4.83 |
| 50 - 99 | SGD3.71 |
| 100 + | SGD2.64 |
*price indicative
- RS Stock No.:
- 648-855
- Mfr. Part No.:
- C18521_YASMEEN-35-WW
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Yasmeen 35 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 60 ° | |
| Fixing Method | Socket | |
| Diameter | 35.0 mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Yasmeen 35 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 60 ° | ||
Fixing Method Socket | ||
Diameter 35.0 mm | ||
Height 18mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
18 mm height
Related links
- Ledil CP18526_YASMEEN-35-WW-B 60 ° Elliptical Beam
- Ledil CP19164_AMY-35-WW-B2 60 ° Elliptical Beam
- Ledil C18518_YASMEEN-35-S 15 ° Elliptical Beam
- Ledil CP18523_YASMEEN-35-S-B 15 ° Elliptical Beam
- Ledil C18519_YASMEEN-35-M 26 ° Elliptical Beam
- Ledil C19745_YASMEEN-35-NS 14 ° Elliptical Beam
- Ledil C18520_YASMEEN-35-W 36 ° Elliptical Beam
- Ledil CP19746_YASMEEN-35-NS-B 14 ° Elliptical Beam
