Ledil C17303_HB-2X2-5050-S, HB 2x2 Series 1-Way LED Lens 25 ° Wide Beam

Get a bulk buy discount

Add 10 more to save SGD12.60

View bulk pricing options

Subtotal (1 unit)*

SGD6.61

(exc. GST)

SGD7.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD6.61-
10 - 49SGD5.35SGD12.60
50 - 99SGD4.10SGD125.50
100 +SGD3.63SGD298.00

*price indicative

RS Stock No.:
648-818
Mfr. Part No.:
C17303_HB-2X2-5050-S
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

HB 2x2

Product Type

LED Lens

Lens Shape

Square

Number of LEDs Per Lens

1

Lens Colour

Clear

Emission Pattern

Wide

Lens Material

Polymethyl Methacrylate

Viewing Angle

25 °

Fixing Method

Screw

Height

10.4mm

Width

5mm

Standards/Approvals

RoHS Compliant

Length

50mm

COO (Country of Origin):
CN
The Ledil Lens Spot Beam made from clear PMMA material, measuring 50.0 x 50.0 mm with a height of 10.4 mm. Designed to provide focused, intense light output, it’s ideal for applications requiring precise spotlighting and high optical clarity.

ROHS compliant

Screw fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy