Ledil C18655_ADELIA-50-WW, ADELIA-50 Series 1-Way LED Lens 55 ° Wide Beam

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

SGD7.67

(exc. GST)

SGD8.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD7.67-
10 - 49SGD6.2119%
50 - 99SGD4.7538%
100 +SGD4.2344%

*price indicative

RS Stock No.:
648-553
Mfr. Part No.:
C18655_ADELIA-50-WW
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Series

ADELIA-50

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide

Lens Material

Aluminium

Viewing Angle

55 °

For Use With

LEDs

Diameter

10mm

Lens Style

Round

Height

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy