Ledil C17827_STRADA-2X2-5050-LN1, STRADA-2X2 Series 4-Way LED Lens

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

SGD6.17

(exc. GST)

SGD6.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD6.17-
10 - 49SGD4.9819%
50 - 99SGD3.8337%
100 +SGD3.4044%

*price indicative

RS Stock No.:
648-541
Mfr. Part No.:
C17827_STRADA-2X2-5050-LN1
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

STRADA-2X2

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

4

Lens Colour

Clear

Lens Material

Acrylic

For Use With

LEDs

Lens Style

Round

Height

6.5mm

Standards/Approvals

RoHS

Width

50mm

Length

5mm

COO (Country of Origin):
CN
The Ledil Multi lens is engineered to meet EN13201 M-class requirements, optimally designed for installations with high poles or roads equal to or narrower than the pole height, providing exemplary beam performance.

Dimensions of 50.0 x 50.0 mm ensure compatibility with various setups

ROHS compliant, guaranteeing compliance with environmental standards

Height of 6.5 mm fits seamlessly into Compact lighting designs

Versatile fastening options include glue, pin, and screw for adaptable installation

Rigorous optical results support superior performance with various LED types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy