Ledil C17791_AMY-45-M, AMY-45 Series 1-Way LED Lens 24 ° Medium Beam Beam

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD5.45

(exc. GST)

SGD5.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD5.45
10 - 24SGD4.57
25 - 99SGD3.37
100 - 499SGD2.47
500 +SGD2.41

*price indicative

RS Stock No.:
648-537
Mfr. Part No.:
C17791_AMY-45-M
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Series

AMY-45

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Beam

Lens Colour

Clear

Lens Material

Acrylic

Viewing Angle

24 °

For Use With

COB LEDs

Diameter

45mm

Lens Style

Round

Height

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy