LED Reflector Bulb bi-pin, Green, Red, Single Chip, T-1 3/4 Lamp, 5.59mm dia., 2.8 V

  • RS Stock No. 891-4011
  • Mfr. Part No. 4301H1/5
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 430xH Series T1-3/4 5mm LEDs

VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.

4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens

Visible Light LEDs, VCC

Specifications
Attribute Value
Voltage Rating 2.8 V
Light Output Colour Green, Red
Intensity 6 mcd
Lamp Base Lead Pins
Lamp Size T-1 3/4
Chip Type Single Chip
Diameter 5.59mm
Length 8.64 mm
Viewing Angle 50°
Peak Wavelength 568 (Green) nm, 650 (Red) nm
Current Rating 10 mA
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
SGD 1.28
(exc. GST)
SGD 1.37
(inc. GST)
units
Per unit
Per Pack*
50 +
SGD1.28
SGD64.00
*price indicative
Related Products
Introducing the range of pre-wired RS PRO LED ...
Description:
Introducing the range of pre-wired RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on ...
– Long lifetime of up to 15,000 h– ...
Description:
– Long lifetime of up to 15,000 h– Very low energy consumption– Ideal for decorative and free-burning applications – LED alternative to conventional high voltage lamps– Mercury-free lamps. – Atmospheric accent lighting throughout the home– Shops, hotels and restaurants– Foyers, ...
ToLEDo G4 and G9 are retrofit replacements for ...
Description:
ToLEDo G4 and G9 are retrofit replacements for traditional halogen capsules. 300° omni-directional light distribution, high lumen efficacy of 114lm/W and innovative design make it a bright, all-around solution for decorative and general lighting applications. ToLEDo G4 and G9 are ...
MR16 LED lamps with a GU5.3 base, 12 ...
Description:
MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.Does not heat up, uses only 2 watts and boasts a very long lifespan. Easy to install on existing GU5.3 sockets. Ideal for signing, marking and highlighting the value of ...