- RS Stock No.:
- 196-1795
- Mfr. Part No.:
- STEVAL-ILL046V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD63.22
(exc. GST)
SGD68.91
(inc. GST)
Units | Per unit |
1 + | SGD63.22 |
- RS Stock No.:
- 196-1795
- Mfr. Part No.:
- STEVAL-ILL046V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ILL046V1 evaluation board is based on the ST1CC40, which is an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3 A DC. In closed loop operation, the ST1CC40 feedback pin voltage is 100 mV thus the sensing resistor calculation is expressed as Rs = 100 mV/ILED. The STEVAL-ILL046V1 is provided with 660 mA by connecting a 150 mW sensing resistor to the feedback pin. The overall application size is minimized, thanks to the high switching frequency and ceramic output capacitor compatibility. The STEVAL-ILL046V1 evaluation board is fully protected against overheating, overcurrent and output short-circuit. The inhibit mode minimizes the current consumption in standby (6 μA) to maximize battery life in portable devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | ST1CC40 |
Kit Name | STEVAL |