- RS Stock No.:
- 764-7340
- Mfr. Part No.:
- CLG-150A-24A
- Manufacturer:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-7340
- Mfr. Part No.:
- CLG-150A-24A
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS CLG-150 Series 150W IP65 Rated LED Driver Power Supply
CLG-150 series 150W IP65 rated LED driver power supply with universal AC input up to 295Vac and an active PFC function. These CLG-150 series 150W LED driver power supplies have an internal potentiometer through which the output voltage and constant current level can be adjusted. Through the use of ZCS/ZVS technology these CLG-150 series 150W LED driver power supplies can achieve an efficiency level of up to 91% and are able to operate between -30 to +70°C using free air convection. Typical applications for these 150W IP65 LED driver power supplies include LED lighting and moving sign applications for both indoor and outdoor applications.
Wide universal AC input up to 295Vac
ZCS/ZVS technology
Built-in active PFC function
High effciency of up to 91%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)
ZCS/ZVS technology
Built-in active PFC function
High effciency of up to 91%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥75% load)
Note
MTBF to MIL-HDBK-217F (25°C)
100Vac models - derate power above 50°C, 230Vac models - derate power above 55°C
100Vac models - derate power above 50°C, 230Vac models - derate power above 55°C
Standards
UL8750, CSA C22.2 No. 250.0-08, UL1012, CAN/CSA-C22.2 No. 107.1-01, EN61347-1, EN61347-2-13 independent, UL60950-1, TUV EN60950-1,IP65 or IP67, J61347-1, J61347-2-13 approved
Approvals
cULus, TUV, PSE
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 151.2W |
Output Current | 3.15 → 6.3A |
Input Voltage | 127 → 417 V dc, 90 → 295 V ac |
Operation | Constant Voltage |
Dimming Operation | Potentiometer |
AC or DC Input Voltage | ac, dc |
IP Rating | IP65 |
Voltage Rating | 127 → 417 V dc, 90 → 295 V ac |