- RS Stock No.:
- 176-6745
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6745
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Range of 3watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 100-240vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 12V |
Maximum Output Power | 3W |
Output Current | 350mA |
Input Voltage | 100 → 240 V ac |
Operation | Constant Current |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 3 → 12 V dc @ 350 mA |
Voltage Rating | 100 → 240V ac |
Configuration | Enclosed |
Primary Type | AC, DC |