- RS Stock No.:
- 122-2831
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-2831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Dimmable LED Drive
This RS Pro dimmable LED driver is isolated and designed for use with Class II LED luminaires that have a maximum output of up to 50 W. The driver is enclosed in a white fully insulated plastic case (IP20). The dimmable function is compatible with 0-10V dimmers, allowing the creation of an environment they desire, depending on the situation.
Features and Benefits
Power Output – 50 W
Input Voltage Rating – AC100-277 V for global market
Output Voltage Rating – 30-65 W, DC voltage range 27-42 V
Surge Protection – 1 KV
Nominal lifetime above 50000 hours
Protection Rating – IP20
Dimensions 193 x 64 x 31 mm
Weight – 250 g
Input Voltage Rating – AC100-277 V for global market
Output Voltage Rating – 30-65 W, DC voltage range 27-42 V
Surge Protection – 1 KV
Nominal lifetime above 50000 hours
Protection Rating – IP20
Dimensions 193 x 64 x 31 mm
Weight – 250 g
Specifications
Attribute | Value |
---|---|
Output Voltage | 27 → 42V |
Output Current | 1.2A |
Input Voltage | 100 → 240 V |
Dimming Operation | 0 to 10, PWM |
IP Rating | IP20 |
Current Rating | 1.2A |