- RS Stock No.:
- 917-5721
- Mfr. Part No.:
- MP2483DS-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 917-5721
- Mfr. Part No.:
- MP2483DS-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Lighting LED Drivers and Controllers, Monolithic Power Systems
LED Lighting & Illumination, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Output Current | 2.5A |
Input Voltage | 4.5 → 55 V |
AC or DC Input Voltage | dc |
Dimming Operation | Analogue, PWM |
Application | Automotive Lighting, Backlighting, General LED Lighting, GPS Navigation Systems, Handheld Devices, Portable Media Players |
Package Type | SOIC |
Number of Pins | 14 |
Power Dissipation | 1.4W |
Series | MP2483 |