- RS Stock No.:
- 863-5118
- Mfr. Part No.:
- TC20-11SYKWA
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 863-5118
- Mfr. Part No.:
- TC20-11SYKWA
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 50mm
Kingbrights Dot Matrix LED displays come in a range of colours. This particular range of LED displays are 5 x 7.
2.0 inch matrix height.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Yellow |
Dominant Wavelength | 590 nm |
Character Width | 36mm |
Character Height | 52mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 37.7mm |
External Height | 53mm |
External Depth | 8.5mm |
External Dimensions | 37.65 x 53 x 8.45mm |
Luminous Intensity | 160 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V |
Power Dissipation | 75mW |
Minimum Operating Temperature | -40°C |
Series | TA20 |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Dot Matrix Dimensions | 7 x 5 |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |