- RS Stock No.:
- 178-2989
- Mfr. Part No.:
- HDSP-F103
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-2989
- Mfr. Part No.:
- HDSP-F103
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 637 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 9.8mm |
External Height | 12.9mm |
External Depth | 5.1mm |
External Dimensions | 12.9 x 9.8 x 5.08mm |
Luminous Intensity | 3.9 mcd |
Colour of Face | Grey |
Forward Voltage | 1.7 V |
Forward Current | 15mA |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -20 → +100°C |