LAP-601YB ROHM LED LED Display, CA Yellow 450 mcd RH DP 14.6mm

  • RS Stock No. 168-2367
  • Mfr. Part No. LAP-601YB
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB-601B/L Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. While degration is Considerably Slow Which Help to Keep Illumination Vividness Unchanged and Image of Sets High Over Long.

The height of a letter is 14.6mm.
About 4 times More Lumination Intensity Then the Conventional Products by Use of 4 Elements Died.
The Same Lumination Intensity As the Conventional Products 1/10 of Current Which Contributes Lots to Energy Saving of Sets.
Light Leakage from Sigments Probable with the Small Packages is Very Rare.
Bath Anode Common and Cathode common Available Line up For Each Other

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Yellow
Number of Segments 7
Dominant Wavelength 590 nm
Character Width 8.3mm
Character Height 14.6mm
Common Connection Anode
Mounting Type Through Hole
External Depth 19mm
External Height 8mm
External Dimensions 12.5 x 19 x 8mm
External Width 12.5mm
Luminous Intensity 450 mcd
Colour of Face Black
Power Dissipation 448mW
Maximum Operating Temperature +75°C
For Use With General Electronic Equipments
Forward Voltage 2.6 V
Minimum Operating Temperature -25°C
Operating Temperature Range -25 → +75°C
Decimal Orientation Right Side
Series LAP-601B
Forward Current 20mA
18 Within 3 working day(s) (Global stock)
6 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 2)
SGD 3.57
(exc. GST)
SGD 3.82
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD3.57
SGD7.14
50 +
SGD3.44
SGD6.88
*price indicative
Related Products
D060 series range of displays, visible at up ...
Description:
D060 series range of displays, visible at up to 30 metres,Digit height: 57 mm.Programmed with 3 buttons located under the display.Supplied with bracket for panel or suspended mounting.
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies. Character Height is 8mmDIP TypeAnode Common TypeHigh Brightness and Low Electric Power Consumption.
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies. Character Height is 8mmDIP TypeAnode Common TypeHigh Brightness and Low Electric Power Consumption.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...