PSC08-12SYKWA Kingbright 16-Segment LED Display, CC Yellow 120 mcd RH DP 20.3mm

  • RS Stock No. 146-1575
  • Mfr. Part No. PSC08-12SYKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single Digit Alphanumeric Display, Kingbright 20.32mm (0.8in)

This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 20.32mm high and have a 0.8inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
20.32mm display
0.8inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays

Specifications
Attribute Value
Display Type 16-Segment
Number of Characters 1
LED Colours Yellow
Number of Segments 16
Character Width 10.9mm
Character Height 20.3mm
Common Connection Cathode
Mounting Type Through Hole
External Width 20mm
External Dimensions 20 x 27.7 x 8.5mm
External Height 8.5mm
External Depth 27.7mm
Luminous Intensity 120 mcd
Colour of Face Grey
Power Dissipation 75mW
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Decimal Orientation Right Side
Forward Current 30mA
Forward Voltage 2.5 V
Series PSC08
Operating Temperature Range -40 → +85°C
Discontinued product