PSA08-11CGKWA Kingbright 16-Segment LED Display, CA Green 25 mcd RH DP 20.3mm

  • RS Stock No. 145-1458
  • Mfr. Part No. PSA08-11CGKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single Digit Alphanumeric Display, Kingbright 20.32mm (0.8in)

This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 20.32mm high and have a 0.8inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
20.32mm display
0.8inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays

Specifications
Attribute Value
Display Type 16-Segment
Number of Characters 1
LED Colours Green
Number of Segments 16
Character Width 10.9mm
Character Height 20.3mm
Common Connection Anode
Mounting Type Through Hole
External Depth 27.7mm
External Height 8.5mm
External Dimensions 20 x 27.7 x 8.5mm
External Width 20mm
Luminous Intensity 25 mcd
Colour of Face Grey
Power Dissipation 75mW
Minimum Operating Temperature -40°C
Forward Voltage 2.5 V
Series PSA08
Maximum Operating Temperature +85°C
Decimal Orientation Right Side
Operating Temperature Range -40 → +85°C
Forward Current 30mA
Discontinued product
Related Products
D060 series range of displays, visible at up ...
Description:
D060 series range of displays, visible at up to 30 metres,Digit height: 57 mm.Programmed with 3 buttons located under the display.Supplied with bracket for panel or suspended mounting.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
Single digit, 7-Segment LED Displays from Vishay. • ...
Description:
Single digit, 7-Segment LED Displays from Vishay. • High efficient AlInGAP technology• Dark surface, white segments• Common anode (TDC.1050m)• Common cathode (TDC.1060m)• Multiplex mode• Recommended viewing distance up to 7 m• Material categorization: For definitions of compliance.
2-digit displays are available in packages of character ...
Description:
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission ...