TBA15-11SURKCGKWA Kingbright Dot Matrix LED Display, CA 8 x 8 Dot Matrix Green, Red 54000 ucd, 130000 ucd 38mm

  • RS Stock No. 145-1419
  • Mfr. Part No. TBA15-11SURKCGKWA
  • Manufacturer Kingbright
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Dot Matrix LED Displays 8x8 - 38mm

This family of dot matrix displays, from Kingbright, are available in both single and bi colour options. A 3.7mm dot offers a high contrast and light output. These displays are mechanically rugged.

38mm dot matrix display
8x8 dot matrix
1.5 inch matrix height
Dot size: 3.7mm
Colours: red, yellow, green and red/green

Dot Matrix LED Displays

Specifications
Attribute Value
Display Type Dot Matrix
Number of Characters 1
LED Colours Green, Red
Character Width 37mm
Character Height 38mm
Common Connection Anode
Mounting Type Through Hole
External Height 10.4mm
External Dimensions 38 x 38 x 10.4mm
External Width 38mm
External Depth 38mm
Luminous Intensity 54000 ucd, 130000 ucd
Colour of Face Grey
Power Dissipation 75mW
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
Dot Matrix Format 8 x 8
Forward Current 30mA
Series TBA15
Minimum Operating Temperature -40°C
Dots Wide 8
Forward Voltage 2.5 V
Dot Matrix Dimensions 8 x 8
Dots High 8
Discontinued product
Related Products
8-digit, 5´7 dot matrix, programmable 5mm high LED ...
Description:
8-digit, 5´7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages. X stackable128 ASCII character set16 user-definable charactersProgrammable functionsMulti-level dimming and blankingMicroprocessor bus interface.
4-digit, 5´7 dot matrix, 4.57mm high LED displays. ...
Description:
4-digit, 5´7 dot matrix, 4.57mm high LED displays. X-Y stackable128 ASCII character setMicroprocessor bus interfaceDisplay blanking and clear functionsAccess time: 110nsViewing angle: ±50°.
8-digit, 5x7 dot matrix, alphanumeric, programmable 5mm high ...
Description:
8-digit, 5x7 dot matrix, alphanumeric, programmable 5mm high LED displays. X-Y stackable128 ASCII character set16 user-definable charactersProgrammable functionsMulti-level dimming and blankingMicroprocessor bus interface.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...