Linear Technology LT3476EUHF#PBF, LED Driver 8-Segments, 2.8 → 16 V, 38-Pin QFN

  • RS Stock No. 920-0029
  • Mfr. Part No. LT3476EUHF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Number of Segments 8
Matching 2%
Maximum Supply Current 2.5 A
Mounting Type Surface Mount
Package Type QFN
Pin Count 38
Typical Operating Supply Voltage 2.8 → 16 V
Dimensions 7 x 5 x 0.7mm
Height 0.7mm
Length 7mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5mm
104 In stock for delivery within 3 working days
Price Each (In a Tube of 52)
SGD 9.832
(exc. GST)
SGD 10.52
(inc. GST)
units
Per unit
Per Tube*
52 +
SGD9.832
SGD511.264
*price indicative
Related Products
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
16-Segment fonts with decimal pointUp to 8 character ...
Description:
16-Segment fonts with decimal pointUp to 8 character display driverDirect character and segment LED drivers for common cathode alphanumeric displaysMicroprocessor compatibleCascade extra characters with display full signal outputSequential entry or random entry of data into displayStandby feature in low-power mode ...
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The LED array drivers fully integrate constant-current control ...
Description:
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.