Maxim ICM7218BIPI+, LED Driver, 8-Digits 7-Segments, 4 → 6 V, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LED Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Digits 8
Number of Segments 7
Maximum Supply Current 450 μA
Mounting Type Through Hole
Package Type PDIP
Pin Count 28
Typical Operating Supply Voltage 4 → 6 V
Dimensions 37.34 x 13.72 x 3.81mm
Height 3.81mm
Length 37.34mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Width 13.72mm
3 In stock for delivery within 3 working days
Price Each
SGD 22.64
(exc. GST)
SGD 24.22
(inc. GST)
units
Per unit
1 - 9
SGD22.64
10 - 49
SGD21.71
50 - 99
SGD21.13
100 - 249
SGD20.57
250 +
SGD20.06
Packaging Options: