Taiwan Semiconductor TS19452CS RLG, LED Driver, 7.5 V, 8-Pin SOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LED Drivers, Taiwan Semiconductor

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 400 μA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Typical Operating Supply Voltage 7.5 V
Dimensions 4.85 x 3.9 x 1.55mm
Height 1.55mm
Length 4.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.9mm
Discontinued product