Taiwan Semiconductor TS19451CY RMG, LED Driver, 7.5 V, 3-Pin SOT-89

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LED Drivers, Taiwan Semiconductor

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 5 mA
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Typical Operating Supply Voltage 7.5 V
Dimensions 4.6 x 2.6 x 1.6mm
Height 1.6mm
Length 4.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2.6mm
Discontinued product