Linear Technology LT3486EFE#PBF, LED Driver 16-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Number of Segments 16
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 95)
SGD 6.257
(exc. GST)
SGD 6.695
(inc. GST)
units
Per unit
Per Tube*
95 +
SGD6.257
SGD594.415
*price indicative