ROHM BD6586MUV-E2, LED Driver, 3.6 V, 24-Pin VQFN

  • RS Stock No. 168-0482
  • Mfr. Part No. BD6586MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD6586MUV is white LED driver IC with PWM step-up DC/DC converter that can boost max 24V and current driver that can drive max 25mA. The wide and precision brightness can be controlled by external PWM pulse. BD6586MUV has very accurate current drivers, and it has few current errors between each strings. So, it will be helpful to reduce brightness spots on the LCD.

High efficiency PWM step-up DC/DC converter (fsw=1MHz)4-ch High accuracy & good matching current drivers (Max. 25mA/ch)28V power Nch MOSFETSoft StartDrive up to 6 LEDs in series, 4 strings in parallelOver-voltage protectionExternal SBD open detectOver current limitThermal shutdown (TSD)Under voltage lockout (UVLO)Applications:Coin Processing MachinesMeter for Medical Treatments PortableMonitor for MedicalUltrasound System for PortableECG(EKG)RefrigeratorDigital StethoscopePulse OximeterUltrasound SystemData Management Apparatus for Remote Healthcare

Specifications
Attribute Value
Current Accuracy ±5%
Matching ±3%
Maximum Supply Current 25 mA
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Typical Operating Supply Voltage 3.6 V
Dimensions 4 x 4 x 0.98mm
Height 0.98mm
Length 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Frequency 1MHz
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 6.00
(exc. GST)
SGD 6.42
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD6.00
SGD15,000.00
*price indicative
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...