Texas Instruments TLC59281DBQR, LED Driver 16-Segments, 3 → 5.5 V, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Signage/Linear LED Drivers, Texas Instruments

A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments

Specifications
Attribute Value
Number of Segments 16
Current Accuracy ±1%
Matching ±1%
Maximum Supply Current 40 mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Typical Operating Supply Voltage 3 → 5.5 V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Discontinued product
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
A family of integrated LED Bargraph driver ICs ...
Description:
A family of integrated LED Bargraph driver ICs from Texas Instruments. The range include Linear (LM3914), Logarithmic (LM3915) and VU-characteristic (LM3916) devices.
A range of single and multi-output LED driver ...
Description:
A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.