LED/OLED Driver Dual Display LM3509

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Single and Multi-output LED Drivers

A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.

LED Drivers, Texas Instruments

Specifications
Attribute Value
Number of Segments 10
Mounting Type Surface Mount
Package Type LLP
Pin Count 10
Typical Operating Supply Voltage 3.3 V, 5 V
Dimensions 3 x 3 x 0.8mm
Height 0.8mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
Discontinued product